- RS Stock No.:
- 749-1961
- Mfr. Part No.:
- 2CMA167669R1000 - 232MHS6
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 749-1961
- Mfr. Part No.:
- 2CMA167669R1000 - 232MHS6
- Brand:
- ABB
Legislation and Compliance
Product Details
Switched Interlock IP44
25mm diameter knock-out cable entry
Available in vertical or horizontal orientation, with an aluminium or thermoplastic enclosure
Available in vertical or horizontal orientation, with an aluminium or thermoplastic enclosure
Specifications
Attribute | Value |
---|---|
Plug/Socket | Socket |
Pole Format | 2P+E |
Switchable | Yes |
Colour | Blue |
IP Rating | IP44 |
Voltage Rating | 250 V |
Current Rating | 32A |
Series | Critical & Safe |
Body Orientation | Right Angle |
Dimensions | 129 x 168 x 126mm |
Earthing Position | 6h |
Body Material | PET |
Depth | 126mm |
Length | 129mm |
Width | 168mm |