- RS Stock No.:
- 134-0421
- Mfr. Part No.:
- SISRW323P
- Brand:
- Europa
Discontinued product
- RS Stock No.:
- 134-0421
- Mfr. Part No.:
- SISRW323P
- Brand:
- Europa
Technical data sheets
Legislation and Compliance
Product Details
IP65 Switched Interlocked Sockets (RCCB Protected)
IP65 Rated
Complete with pre-fitted RCD
Manufactured from self-extinguishing and shock resistant thermoplastic
Four cable inlets: M25 / M32 top, bottom and side entry
Inox screws resist chemical agents / Compact size
Includes spirit level for easier installation
Removable Aluminium Key - Once removed the control lever can no longer be activated
Complete with pre-fitted RCD
Manufactured from self-extinguishing and shock resistant thermoplastic
Four cable inlets: M25 / M32 top, bottom and side entry
Inox screws resist chemical agents / Compact size
Includes spirit level for easier installation
Removable Aluminium Key - Once removed the control lever can no longer be activated
Europa Components Industrial Interlocks
Specifications
Attribute | Value |
---|---|
Plug/Socket | Socket |
Pole Format | 2P+E |
Switchable | Yes |
Colour | Grey |
IP Rating | IP44, IP65 |
Voltage Rating | 230 V |
Current Rating | 32A |
Body Orientation | Straight |
Dimensions | 105 x 107 x 335mm |
Earthing Position | 6h |
Body Material | Thermoplastic |
Depth | 335mm |
Length | 105mm |
Width | 107mm |