- RS Stock No.:
- 125-4384
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 125-4384
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Vertical - RCD Protected
Scame surface mounted RCD protected interlocked sockets feature hard plastic housing and a covered socket. They are designed for industrial use, but may also be suitable for a commercial environment.
Designed with safety in mind, this range features a mechanical interlock that prevents the switch from closing if the plug is not inserted, the extraction of the plug if the switch is closed, and the opening of the socket outlet cover if the switch is closed.
These outlets are available as protected to either IP44 (splash proof) or IP67 (watertight.)
Designed with safety in mind, this range features a mechanical interlock that prevents the switch from closing if the plug is not inserted, the extraction of the plug if the switch is closed, and the opening of the socket outlet cover if the switch is closed.
These outlets are available as protected to either IP44 (splash proof) or IP67 (watertight.)
Specifications
Attribute | Value |
---|---|
Plug/Socket | Socket |
Pole Format | 2P+E |
Switchable | Yes |
Colour | Yellow |
IP Rating | IP44 |
Voltage Rating | 110 V |
Current Rating | 16A |
Body Orientation | Straight |
Dimensions | 136 x 166 x 486mm |
Earthing Position | 4h |
Body Material | Plastic |
Depth | 486mm |
Length | 136mm |
Width | 166mm |