Ethernet over Coax Converter/Range Ext.

  • RS Stock No. 828-8905
  • Mfr. Part No. EQCO-FASTECOAX7501.2
  • Manufacturer Microchip
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Ethernet Over Coax Adapters with PoE/PoC, Microchip

Microchip’s Ethernet over coax media adapter allows 100Base-T standard-definition and high-definition megapixel IP cameras to use coax cabling to transmit IP-based communications to the NVR, servers or switches.
The Ethernet over coax adapters uniquely provide Power over Ethernet (PoE) bridging over the coax link to provide ample Power over Cable (PoC) for remote devices, eliminating the need to bring separate power cables to cameras in remote locations.

Uses legacy analogue video cabling (75Ω coaxial)
Fully transparent 100Base-T full duplex Ethernet, including link status pass-through
Full 100Mbps FDX over 250 meter coaxial cables
Supports 10/100Base-T Ethernet standard definition and high-definition video camera including PoE-powered devices
Optional DC power pass-through for remote powering of low-voltage cameras
Small 70´37mm enclosure can be wall mounted, or the board - without enclosure - can be placed inside a camera enclosure

Data Transmission - Microchip

Discontinued product