EA Elektro-Automatik USB to Analog Converter

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

EA-UTA 12 USB Interface

Suitable for the EA-PS 3000B and EA-PS 9000 series
Easy to install – Plug&Play
No external power supply required
Separate settings for current and voltage
Actual values for current and voltage can be recorded separately
Status signals can be recorded separately
Control signals
Evaluation and graphical display of readings
Data can be exported to e.g. Excel
Compatible with Windows 98 / ME / 2000 / XP

Optional accessories

Device connection cable for EA-PS 9000 (up to 1.3 kW)
Device connection cable for EA-PS 9080 series (from 1.5 kW)

Contents

Interface, USB cable, software, driver, device connection cable for EA-PS 3000B series (cable for EA-PS 9000 available separately), instructions

Elektro-Automatik

Specifications
Attribute Value
Connector A USB
Connector B Analog
Dimensions 250 x 175 x 48mm
Weight 434.3g
Maximum Supply Voltage 10V
Minimum Supply Voltage 0V
8 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 281.74
(exc. GST)
$ 309.91
(inc. GST)
units
Per unit
1 +
$281.74
Related Products
The 110VDSLEXTGB VDSL Ethernet extender kit allows you ...
Description:
The 110VDSLEXTGB VDSL Ethernet extender kit allows you to span a 10/100 network over extremely long distances (up to 1km) while still maintaining high-speed network connectivity The device allows you to run the connection over standard RJ45 cabling, existing RJ11 ...
DCE / DTE mode switchFull Duplex.Selection: Tx / ...
Description:
DCE / DTE mode switchFull Duplex.Selection: Tx / Rx; 20 mA / 60 mA.Power supply: auto-powered via pin 9 (DB25).Using external 220 V / 5 V power supply or USB socket.Connection: DB 25 / Screw terminal.Reliable transmission over long distances ...
Converts RS-232 signals to RS-422 or RS-485Fully compliant ...
Description:
Converts RS-232 signals to RS-422 or RS-485Fully compliant with PC serial COM ports Isolation 3000 VDC (optical)Connectors: RS-232: DB9 Female, RS-422/485: 7-pin terminal block Auto toggling by hardware Data transfer rate of up to 1152 Kbit/s Terminal resistance and Echo ...
The ICUSB232SM3 3ft USB to Serial Adapter Cable ...
Description:
The ICUSB232SM3 3ft USB to Serial Adapter Cable lets you connect DB9 RS232 serial devices to your Mac® or PC laptop or desktop computer through an available USB port, as though the computer offered an on-board DB9M connectorUnlike typical USB ...