MPN

Kunbus RevPi Connect+, Industrial Computer, 20W, 1.2 GHz Quad-Core, BCM2837 1.2 GHz, 1 GB (RAM), 8 GB (Flash), 4 Linux

RS Stock No.:
193-8178
Mfr. Part No.:
PR100302
Manufacturer:
Kunbus
Kunbus

On back order for despatch 28/10/2021, delivery within 10 working days from despatch date.
Add to Basket
units

Added

Price (ex. GST) Each

$756.11

(exc. GST)

$831.72

(inc. GST)

unitsPer unit
1 +$756.11
RS Stock No.:
193-8178
Mfr. Part No.:
PR100302
Manufacturer:
Kunbus
COO (Country of Origin):
DE

Technical data sheets


Legislation and Compliance

COO (Country of Origin):
DE

Product Details




Specifications

AttributeValue
Processor Type1.2 GHz Quad-Core, BCM2837
Number of Cores4
Clock Speed1.2 GHz
SeriesRevPi Connect+
Compatible Operating SystemLinux
IP RatingIP20
Supply Voltage24 V
Bus TypeConBridge, PiBridge
Dimensions96 x 45 x 110.5 mm
Port Type1 x ConBridge System Bus, 1 x Micro-USB, 1 x Micro HDMI, 1 x PiBridge System Bus, 1 x RJ45 Ethernet, 1 x RS485, 2 x USB
Maximum Power Consumption20W
Housing MaterialPolycarbonate
Graphic Output OnboardYes
Onboard Memory1 GB (RAM), 8 GB (Flash)
Type of Memory OnboardFlash, RAM
Minimum Operating Temperature-40°C
Maximum Operating Temperature+55°C
On back order for despatch 28/10/2021, delivery within 10 working days from despatch date.
Add to Basket
units

Added

Price (ex. GST) Each

$756.11

(exc. GST)

$831.72

(inc. GST)

unitsPer unit
1 +$756.11