Kunbus RevPi Core 3+, Industrial Computer, 10W, 1.2 GHz Quad-Core, BCM2837 1.2 GHz, 1 GB (RAM), 32 GB (Flash), 4 Linux
- RS Stock No.:
- 193-8177
- Mfr. Part No.:
- PR100301
- Manufacturer:
- Kunbus
View all Industrial Computers
On back order for despatch 22/12/2022, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$679.13
(exc. GST)
$747.04
(inc. GST)
units | Per unit |
1 + | $679.13 |
Alternative
This product is not currently available. Here is our alternative recommendation.

- RS Stock No.:
- 193-8177
- Mfr. Part No.:
- PR100301
- Manufacturer:
- Kunbus
- COO (Country of Origin):
- DE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Specifications
Attribute | Value |
Processor Type | 1.2 GHz Quad-Core, BCM2837 |
Number of Cores | 4 |
Clock Speed | 1.2 GHz |
Series | RevPi Core 3+ |
Compatible Operating System | Linux |
IP Rating | IP20 |
Supply Voltage | 12 → 24 V dc |
Bus Type | PiBridge |
Dimensions | 96 x 22.5 x 110.5 mm |
Port Type | 1 x Micro-USB, 1 x Micro HDMI, 1 x RJ45 Ethernet, 2 x PiBridge System Bus, 2 x USB |
Maximum Power Consumption | 10W |
Housing Material | Polycarbonate |
Graphic Output Onboard | Yes |
Onboard Memory | 1 GB (RAM), 32 GB (Flash) |
Type of Memory Onboard | Flash, RAM |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +55°C |
On back order for despatch 22/12/2022, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$679.13
(exc. GST)
$747.04
(inc. GST)
units | Per unit |
1 + | $679.13 |
Alternative
This product is not currently available. Here is our alternative recommendation.
