Bulgin Connector, 8 Contacts, Cable Mount, Miniature Connector, Plug, Female, IP66, IP68, IP69K, Buccaneer 4000 Series
- RS Stock No.:
- 912-4893
- Mfr. Part No.:
- PXP4010/08S/5560
- Brand:
- Bulgin
Discontinued product
- RS Stock No.:
- 912-4893
- Mfr. Part No.:
- PXP4010/08S/5560
- Brand:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Bulgin Buccaneer, 4000 Series, Flex Cable Connectors
Bulgin Buccaneer, 4000 series flex cable connectors are waterproof harsh environment circular connectors suitable for a wide range of dust and water borne environments. With a robust thermo plastic construction, this 4000 Series Connector features a push-pull instant latching mechanism, which mates to a high degree of environmental protection. The Bulgin Buccaneer flex cable circular connector is suitable for signal and power applications.
Features and Benefits
Mates with In-Line Flex or Panel Mounting versions
Push/pull locking ring with 30° twist locking
Contacts supplied separately
IP66, 68 and 69K rated when mated
Push/pull locking ring with 30° twist locking
Contacts supplied separately
IP66, 68 and 69K rated when mated
Application Information
Suitable for a wide range of harsh environment connector applications, such as industrial automation or food processing. One of the unique features of this range of connectors is that they are fully interchangeable with the Bulgin Buccaneer 4000 series metal circular connectors.
Bulgin Buccanner 4000 Series Harsh Environment Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Crimp, Solder |
IP Rating | IP66, IP68, IP69K |
Current Rating | 5.0 A, 8.0A |
Body Orientation | Straight |
Series | Buccaneer 4000 |
Voltage Rating | 600.0 V |
Mating Type | Quick Connect |
Shell Size | 20 |
Housing Material | Polymer |
Strain Relief | No |
Contact Plating | Gold |
Shielded/Unshielded | Unshielded |
Minimum Operating Temperature | -40.0°C |
Contact Material | Copper |
Maximum Operating Temperature | 120.0°C |