Phoenix Contact Circular Connector, 5 Contacts, Rear, M12 Connector, Socket, Female, IP67, SACC Series

Unavailable
RS will no longer stock this product.
RS Stock No.:
857-0116
Mfr. Part No.:
1542635
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Product Type

Circular Connector

Mount Type

Rear

Current

4A

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

SACC

Orientation

Straight

Voltage

60 V

Coding

B

Mating Type

SPEEDCON

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Standards/Approvals

CHINA RoHS, cUL, EF3.0, EU REACH SVHC, EU RoHS, UL, UL 94 HB

Contact Material

Copper Alloy

COO (Country of Origin):
DE
Sensor/actuator flush-type socket, 5-pos., M12 SPEEDCON, B-coded, rear/screw mounting with M12 thread, with polarity protection, with straight THR solder connection

Related links