- RS Stock No.:
- 706-4578
- Mfr. Part No.:
- 09-4911-015-04
- Brand:
- binder
Discontinued product
- RS Stock No.:
- 706-4578
- Mfr. Part No.:
- 09-4911-015-04
- Brand:
- binder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Binder Series 430 Subminiature Circular Connectors
430 series high performance subminiature circular connectors with an ingress protection of IP67 designed for use in tight spaces. The push-pull locking mechanism ensures both a secure connection and quick release. These circular connectors have gold plated contacts with solder terminations and are front panel mounting
Features & Benefits
Compact subminiature design
Push-Pull Locking
Front panel mounting
IP67 rated
Gold plated contacts
Push-Pull Locking
Front panel mounting
IP67 rated
Gold plated contacts
Product Application Information
These 430 series subminiature circular connectors are suitable for use in space restricted demanding applications including medical electronics and commercial instrumentation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Binder 430 - Push-Pull
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 3.0A |
Series | 430 |
Body Orientation | Straight |
Voltage Rating | 125 V |
Housing Material | Metal |
Contact Plating | Gold |
Contact Material | Brass |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |