- RS Stock No.:
- 706-3014
- Mfr. Part No.:
- 99-3373-00-04
- Brand:
- Binder
Discontinued product
- RS Stock No.:
- 706-3014
- Mfr. Part No.:
- 99-3373-00-04
- Brand:
- Binder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Plugs and Sockets M8 x 1, 768 Series
Compatible with 718 Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | M8 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 4.0A |
Series | 768 |
Body Orientation | Straight |
Voltage Rating | 30 V |
Contact Plating | Gold |
Minimum Operating Temperature | -25°C |
Contact Material | Brass |
Maximum Operating Temperature | +85°C |