- RS Stock No.:
- 602-8789
- Mfr. Part No.:
- LF07WBR-6S
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 602-8789
- Mfr. Part No.:
- LF07WBR-6S
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Chassis Socket (Female)
Receptacle with Female contacts
Hirose LF Series
Ease of shielded termination and connector assembly
Water and dust protected, IP67
Bayonet lock
Water and dust protected, IP67
Bayonet lock
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Mounting Type | Panel Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67, IP68 |
Current Rating | 2.0A |
Series | LF |
Body Orientation | Straight |
Voltage Rating | 30 V ac, 42 V dc |
Shell Size | 7 |
Mating Type | Bayonet |
Housing Material | Zinc |
Contact Plating | Gold |
Maximum Operating Temperature | 85.0°C |
Contact Material | Bronze |
Minimum Operating Temperature | -25.0°C |