- RS Stock No.:
- 322-0471
- Mfr. Part No.:
- RM12BRB-6PH
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 322-0471
- Mfr. Part No.:
- RM12BRB-6PH
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
Product Details
RM12B Connectors with Bayonet Sleeve
RM12B circular connectors with a bayonet sleeve locking mechanism and a shell size of 12. These RM12B circular connectors have a nickel plated brass and zinc alloy shell and a synthetic resin insulator.
Shell size 12
Note
For strain relief, see Hirose JR range e.g stock no. 537-2401.
Standards
JIS C 5432
Hirose RM Range
10-way standard (15mm mating face dia.) connectors for video equipment. Consisting of cable or chassis mounting plugs and sockets with metal shells and solder type terminations.
A rugged miniaturized circular connector
Gives excellent mechanical and electrical performance
Gives excellent mechanical and electrical performance
HIROSE 15mm Circular Video Connectors (Threaded)
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Mounting Type | Panel Mount |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Solder |
Current Rating | 5.0A |
Body Orientation | Straight |
Series | RM |
Voltage Rating | 350 V ac |
Mating Type | Bayonet |
Shell Size | 12 |
Housing Material | Brass |
Contact Plating | Silver |
Maximum Operating Temperature | +85°C |
Contact Material | Copper |
Minimum Operating Temperature | -25°C |