Phoenix Contact Circular Connector, 5 Contacts, M12 Connector, Socket, Female, IP67, SACC Series
- RS Stock No.:
- 248-2351
- Distrelec Article No.:
- 144-18-261
- Mfr. Part No.:
- 1694318
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$47.00
(exc. GST)
$51.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 32 unit(s) shipping from 12 February 2026
- Plus 17 unit(s) shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.00 |
*price indicative
- RS Stock No.:
- 248-2351
- Distrelec Article No.:
- 144-18-261
- Mfr. Part No.:
- 1694318
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | Circular Connector | |
| Current | 4A | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Series | SACC | |
| Coding | A | |
| Voltage | 48 V ac, 60 V dc | |
| Termination Type | Free Cable End | |
| Minimum Operating Temperature | -25°C | |
| Housing Material | Thermoplastic Polyurethane | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | IEC 61076-2-101 | |
| Contact Plating | Nickel Gold Alloy | |
| Contact Material | Copper Tin | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type Circular Connector | ||
Current 4A | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Orientation Straight | ||
Series SACC | ||
Coding A | ||
Voltage 48 V ac, 60 V dc | ||
Termination Type Free Cable End | ||
Minimum Operating Temperature -25°C | ||
Housing Material Thermoplastic Polyurethane | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals IEC 61076-2-101 | ||
Contact Plating Nickel Gold Alloy | ||
Contact Material Copper Tin | ||
- COO (Country of Origin):
- CN
The Phoenix Contact connector is safe to use in the field, thanks to a high degree of protection. Reliable signal transmission - 360° shielding in environments with electromagnetic interference.
Rated current at 40°C 4 A
Rated voltage 48 V AC, 60 V DC
Number of positions 5
Insulation resistance ≥ 100 MΩ
Coding A - standard
Standards/regulations M12 connector IEC 61076-2-101
Signal type/category Universal
Status display No
Overvoltage category II
Degree of pollution 3
Connection method screw connection
Related links
- Phoenix Contact Circular Connector M12 Connector Female SACC Series
- Phoenix Contact Connector M12 Connector Female SACC Series
- Phoenix Contact Circular Connector M12 Connector Female IP67, SACC Series
- Phoenix Contact Circular Connector Cable Socket IP67, SACC Series
- Phoenix Contact Industrial Circular Connector M12 Connector Female IP67, SACC Series
- Phoenix Contact Power Connector M12 Connector Female IP65, SACC Series
- Phoenix Contact Industrial Power Connector M12 Connector Female IP65, SACC Series
- Phoenix Contact Circular Connector M12 Connector Female IP67, SACC-SQ-M12FS-5CON-20-L180
