Recently searched

    RS PRO Circular Connector, 3 Contacts, Rear Mount, Socket, Male, IP68

    Bulk discount available

    Subtotal (1 unit)**

    $36.98

    (exc. GST)

    $40.68

    (inc. GST)

    Add to Basket
    Select or type quantity
    1 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 4$36.98
    5 - 9$36.75
    10 - 49$36.12
    50 - 99$34.86
    100 +$33.30

    **price indicative

    RS Stock No.:
    207-0762
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Number of Contacts

    3

    Mounting Type

    Rear Mount

    Plug/Socket

    Socket

    Contact Gender

    Male

    Termination Method

    Screw

    IP Rating

    IP68

    Current Rating

    50A

    Series

    SP29

    Body Orientation

    Straight

    Voltage Rating

    500V

    Mating Type

    Threaded

    Housing Material

    Nylon, PC

    Pole Format

    3P

    Strain Relief

    No

    Contact Plating

    Gold

    Maximum Operating Temperature

    85°C

    Minimum Operating Temperature

    -40°C

    Contact Material

    Brass

    Related links