- RS Stock No.:
- 196-3669
- Mfr. Part No.:
- 6GK19011BB102AE0
- Brand:
- Siemens
Discontinued product
- RS Stock No.:
- 196-3669
- Mfr. Part No.:
- 6GK19011BB102AE0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Industrial Ethernet FastConnect RJ45 plug 180 2x 2, RJ45 plug-in connector (10/100 Mbit/s) with rugged metal enclosure and FC connection system, for IE FC Cable 2x 2, 180° cable outlet 1 pack = 50 units
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Plug/Socket | Plug |
Termination Method | Quick Connect |
IP Rating | IP20 |
Series | 6GK1901 |
Mating Type | Plug-In |
Housing Material | Metal |