Multi Contact Circular Connector

  • RS Stock No. 187-9818
  • Mfr. Part No. 19.6767
  • Manufacturer Staubli
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CH
Product Details

Plugs and sockets for Stäubli TBC connectors to be used as replacements for damaged assemblies. Available in 6mm
and 8mm versions and accepting cable sizes from 10mm² to 50mm² with crimp connection. These contacts incorporate
the Stäubli MULTILAM Technology allowing them to handle up to 180A.

20 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 24.84
(exc. GST)
$ 27.32
(inc. GST)
units
Per unit
1 - 9
$24.84
10 - 99
$23.72
100 +
$20.92
Related Products
RS Pro Chassis Socket Brought to you by ...
Description:
RS Pro Chassis Socket Brought to you by RS Pro, this chassis socket is for use in low voltage and signal applications This multi-pole shielded connector has tin plated contacts and is designed to connect to appropriate locking plugs, for ...
Connector, 5-position, Socket straight M12 Screw locking, A-coded, ...
Description:
Connector, 5-position, Socket straight M12 Screw locking, A-coded, Push-in connection, knurl material: Plastic, external cable diameter 4 mm .. 8 mm. Safe use in the field, thanks to a high degree of protection Flexible: connectors for on-site assembly Save time, ...
Connector, 4-position, Socket angled M12 Screw locking, A-coded, ...
Description:
Connector, 4-position, Socket angled M12 Screw locking, A-coded, Push-in connection, knurl material: Plastic, external cable diameter 4 mm .. 8 mm. Safe use in the field, thanks to a high degree of protection Flexible: connectors for on-site assembly Save time, ...
Primary circuit Quick Disconnect for resistance welding applications ...
Description:
Primary circuit Quick Disconnect for resistance welding applications on robots, dresspacks, welding guns, weld timers and automatic tool-changers in the automotive industry Quick disconnect solutions for minimized integration time, downtime, installation and maintenance costs. Unequalled contact reliability ...