- RS Stock No.:
- 186-4574
- Mfr. Part No.:
- FLKB-03EGFS-GCP-001
- Brand:
- Amphenol Industrial
Discontinued product
- RS Stock No.:
- 186-4574
- Mfr. Part No.:
- FLKB-03EGFS-GCP-001
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Amphenol FLO LK Series Push-Pull Connectors
Amphenol FLO LK series push-pull connectors offer a quick and easy mating for a precise and reliable connection for data, signal, and power transmissions in indoor and outdoor environments. Typical applications include HD video cameras, non-invasive medical electronic equipment, military, testing, and measurement equipment.
Features and Benefits
Corrosion resistant coating
Push-pull mechanism
360° Shielding
UL94V-0 flammability rating
Field installable
IP68 Waterproof rating
Copper alloy housing with chrome surface plating
Compatible with Lemo K-Series connectors
Push-pull mechanism
360° Shielding
UL94V-0 flammability rating
Field installable
IP68 Waterproof rating
Copper alloy housing with chrome surface plating
Compatible with Lemo K-Series connectors
FLKB-03EGFS-GCP-001 180° Female Panel Receptacle with Hexagonal Nut
Housing Size 0
Female Housing & Female contact gender
3 Solder Contact pins
Female Housing & Female contact gender
3 Solder Contact pins
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Panel Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 8.0A |
Series | K |
Voltage Rating | 500.0 V |
Mating Type | Push-Pull |
Housing Material | Thermoplastic |
Pole Format | 3P |
Contact Plating | Gold |
Minimum Operating Temperature | -40.0°C |
Contact Material | Copper |
Maximum Operating Temperature | 125.0°C |