- RS Stock No.:
- 182-0302
- Mfr. Part No.:
- MSAS-04PMMR-SF7003
- Brand:
- Amphenol Industrial
Discontinued product
- RS Stock No.:
- 182-0302
- Mfr. Part No.:
- MSAS-04PMMR-SF7003
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Industrial circular connector is a panel mounting type male connector with PCB termination method and M12 of connector size.
Operating Temperature: -40°C to +105°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Connector Size | M8 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 4.0A |
Series | M |
Coding | A |
Voltage Rating | 250 V |
Mating Type | Screw Thread |
Housing Material | PBT, PC |
Pole Format | 4P |
Contact Plating | Gold |
Contact Material | Copper |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |