Recently searched

    Bulgin Circular Connector, 8 Contacts, Panel Mount, M12 Connector, Socket, Female, IP67, Buccaneer M12 Series

    Bulk discount available

    Subtotal (1 unit)**

    $66.74

    (exc. GST)

    $73.41

    (inc. GST)

    Add to Basket
    Select or type quantity
    3 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 4$66.74
    5 - 24$64.09
    25 - 49$61.44
    50 +$60.10

    **price indicative

    RS Stock No.:
    144-6822
    Distrelec Article No.:
    300-88-614
    Mfr. Part No.:
    PXMBNI12FBF08ASCPG7
    Brand:
    Bulgin
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Bulgin

    Number of Contacts

    8

    Mounting Type

    Panel Mount

    Connector Size

    M12

    Plug/Socket

    Socket

    Contact Gender

    Female

    Termination Method

    Solder

    IP Rating

    IP67

    Current Rating

    2.0A

    Body Orientation

    Straight

    Series

    Buccaneer M12

    Coding

    A

    Voltage Rating

    30.0 V

    Shell Size

    14.5

    Mating Type

    Threaded

    Housing Material

    Nickel

    Pole Format

    8

    Contact Plating

    Gold

    Strain Relief

    No

    Maximum Operating Temperature

    +80°C

    Contact Material

    Bronze

    Minimum Operating Temperature

    -25°C

    Related links