Molex Solder Circular Connector, 8 Contacts, Cable Mount, IP50
This image is representative of the product range
On back order for despatch 19/10/2021, delivery within 7 working days from despatch date.
Added
- RS Stock No.:
- 136-8244
- Mfr. Part No.:
- 203020-0810
- Manufacturer:
- Molex
- COO (Country of Origin):
- CN
units | Per unit |
1 - 4 | $23.17 |
5 + | $22.17 |
Molex MediSpec MPC (Medical Plastic Circular) Receptacle Connectors
Features and Benefits
Product Application Information
Attribute | Value |
Number of Contacts | 8 |
Mounting Type | Cable Mount |
Plug/Socket | Socket |
Connector Size | Standard |
Termination Method | Solder |
Shell Size | D1 |
Current Rating | 1.6A |
IP Rating | IP50 |
Contact Gender | Male |
Voltage Rating | 300.0 V |
Mating Type | Push-Pull |
Body Orientation | Straight |
Series | MediSpec |
Housing Material | Polymer |
Contact Material | High Performance Alloy |
Pole Format | 8P |
Contact Plating | Gold over Nickel |