- RS Stock No.:
- 129-8769
- Mfr. Part No.:
- 99-0622-00-07
- Brand:
- Binder
Discontinued product
- RS Stock No.:
- 129-8769
- Mfr. Part No.:
- 99-0622-00-07
- Brand:
- Binder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Cable jack
L= 65 mm Ø= 18.0 mm
Miniature round plug connector, Binder 678
Distortion protection (coding lug) guarantees secure positioning
Strain relief: internal through cable clip
Installation with self-cutting metal screw
Strain relief: internal through cable clip
Installation with self-cutting metal screw
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
Current Rating | 5.0A |
Series | 678 |
Body Orientation | Straight |
Voltage Rating | 125 V ac |
Contact Plating | Silver |
Contact Material | Brass |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |