- RS Stock No.:
- 126-2309
- Mfr. Part No.:
- 21038211830
- Brand:
- HARTING
Discontinued product
- RS Stock No.:
- 126-2309
- Mfr. Part No.:
- 21038211830
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
Harting M12 Push Pull Connector, A-Coded
From Harting, this push Pull M12 Connector ensures a robust reliable and vibration-free connection. This circular A-coded connector makes assembly simple without using tools. Is suitable for signal and data transmission.
Harting M8 and M12 Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP54 |
Current Rating | 2.0A |
Series | M12 |
Body Orientation | Straight |
Voltage Rating | 30.0 V |
Mating Type | Push-Pull |
Housing Material | Zinc |
Minimum Operating Temperature | -40.0°C |
Maximum Operating Temperature | 85.0°C |