- RS Stock No.:
- 125-8212
- Mfr. Part No.:
- HS16PA-3
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 125-8212
- Mfr. Part No.:
- HS16PA-3
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Hirose HS16 Connector
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Female |
Series | HS16 |
Body Orientation | Straight |
Shell Size | 16 |