Phoenix Contact Circular Connector, 5 Contacts, Plug-in, M12 Connector, Socket, Female, IP65, IP67, SACC Series

Subtotal (1 pack of 20 units)*

$355.65

(exc. GST)

$391.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$355.65$17.783

*price indicative

RS Stock No.:
638-638
Mfr. Part No.:
1456501
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Product Type

Circular Connector

Mount Type

Plug-in

Connector Size

M12

Current

4A

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP65, IP67

Orientation

Straight

Series

SACC

Coding

A

Voltage

60V

Termination Type

Solder Pin

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Housing Material

Gadolinium Zinc Alloy

Standards/Approvals

cULus, IEC 61076-2-101, UL

Contact Plating

Gold

Contact Material

Copper Zinc Alloy

COO (Country of Origin):
DE
The Phoenix Contact Device connector for rear mounting with a 5-position shielded design for reliable signal transmission. Features M12 threading with A-coding for secure connections. Contacts made of CuZn with an Au surface for optimal conductivity and durability. Contact carrier constructed from PA 6.6 for robust performance in industrial applications.

Easy PCB assembly: one-piece connectors for wave soldering

All standard pin assignments and codings for signal, data, and power transmission with a uniform design-in design

For high transmission reliability: optional shield connection to the housing by means of shield contact

Related links