Phoenix Contact Circular Connector, 5 Contacts, Front, M12 Connector, Socket, Female, IP65, IP67, SACC Series
- RS Stock No.:
- 556-841
- Mfr. Part No.:
- 1543650
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
$554.40
(exc. GST)
$609.84
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $554.40 | $27.72 |
*price indicative
- RS Stock No.:
- 556-841
- Mfr. Part No.:
- 1543650
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector | |
| Number of Contacts | 5 | |
| Mount Type | Front | |
| Connector Size | M12 | |
| Current | 4A | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP65, IP67 | |
| Series | SACC | |
| Orientation | Straight | |
| Voltage | 60V | |
| Coding | B | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder Pin | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Brass Nickel Plated | |
| Standards/Approvals | cULus Recognised, IEC 61076-2-101, UL Recognised | |
| Contact Plating | Gold | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector | ||
Number of Contacts 5 | ||
Mount Type Front | ||
Connector Size M12 | ||
Current 4A | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
Orientation Straight | ||
Voltage 60V | ||
Coding B | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder Pin | ||
Maximum Operating Temperature 85°C | ||
Housing Material Brass Nickel Plated | ||
Standards/Approvals cULus Recognised, IEC 61076-2-101, UL Recognised | ||
Contact Plating Gold | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector rear mounting combines advanced design with reliable performance, ensuring seamless integration in various applications. Designed with a 5 position socket and a straight configuration, it features M12 SPEEDCON coding that simplifies wiring processes, making it an ideal choice for engineers and designers focused on efficiency. Its robust construction is complemented by stringent adherence to international standards, ensuring longevity and safety.
Fast locking system reduces cabling times improving overall efficiency
Versatile use in industrial environments with high resistance to mechanical wear
Environmental protection rating ensures functionality under varying conditions
Suitable for both fixed and flexible installations thanks to its temperature and strain resistance
Streamlined design allows for quick PCB assembly with minimal effort
Complies with EU RoHS and other international safety standards
Related links
- Phoenix Contact Circular Connector Front M12 Connector Female IP67, SACC Series
- Phoenix Contact Circular Connector Rear Socket IP65 SACC Series
- Phoenix Contact Circular Connector Front Socket IP65 SACC Series
- Phoenix Contact Circular Connector M12 Connector Female IP67, SACC Series
- Phoenix Contact Circular Connector Cable Socket IP65 SACC Series
- Phoenix Contact Circular Connector M8 Connector Female IP67, SACC Series
- Phoenix Contact Circular Connector Front M12 Connector Female IP67, SACC Series
- Phoenix Contact Circular Connector M12 Connector Female IP67, SACC Series
