Phoenix Contact Circular Connector, 5 Contacts, Rear, M12 Connector, Male, IP67, SACC Series
- RS Stock No.:
- 522-071
- Mfr. Part No.:
- 1528206
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 522-071
- Mfr. Part No.:
- 1528206
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector | |
| Number of Contacts | 5 | |
| Mount Type | Rear | |
| Current | 4A | |
| Connector Size | M12 | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | SACC | |
| Orientation | Straight | |
| Voltage | 60 V | |
| Coding | B | |
| Termination Type | Solder Pin | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| Housing Material | Brass Nickel Plated | |
| Standards/Approvals | RoHS II | |
| Contact Plating | Gold | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector | ||
Number of Contacts 5 | ||
Mount Type Rear | ||
Current 4A | ||
Connector Size M12 | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series SACC | ||
Orientation Straight | ||
Voltage 60 V | ||
Coding B | ||
Termination Type Solder Pin | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
Housing Material Brass Nickel Plated | ||
Standards/Approvals RoHS II | ||
Contact Plating Gold | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector rear mounting is designed to meet the demands of various industrial applications. This robust connector features a five position design, ensuring efficient and reliable connections in challenging environments. Constructed with a focus on durability, it accommodates M12 thread types and provides exceptional performance under a wide range of temperatures. The utilisation of high quality materials contributes to its resilience, while its specific coding simplifies integration into existing systems.
IP67 rating provides protection against dust and immersion in water
Constructed from durable materials for enhanced longevity
Solder pin connection method enables secure electrical contacts
Designed for rear mounting with an included locking nut for stability
Meets EU RoHS compliance for environmentally friendly use
Related links
- Phoenix Contact Circular Connector Rear Plug IP67, SACC Series
- Phoenix Contact Circular Connector Rear Socket IP67, SACC Series
- Phoenix Contact Circular Connector Rear Plug SACC Series
- Phoenix Contact Circular Connector Rear Socket SACC Series
- Phoenix Contact Circular Connector Rear Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Plug IP67, SACC Series
- Phoenix Contact Circular Connector Rear Socket IP65 SACC Series
- Phoenix Contact Power Connector Rear Plug IP67, SACC Series
