Phoenix Contact Circular Connector, 5 Contacts, Plug-in, M12 Connector, Socket, Female, IP65, IP67, SACC Series
- RS Stock No.:
- 521-660
- Mfr. Part No.:
- 1239900
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$225.10
(exc. GST)
$247.61
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $225.10 | $22.51 |
*price indicative
- RS Stock No.:
- 521-660
- Mfr. Part No.:
- 1239900
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector | |
| Number of Contacts | 5 | |
| Mount Type | Plug-in | |
| Connector Size | M12 | |
| Current | 4A | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP65, IP67 | |
| Orientation | Straight | |
| Series | SACC | |
| Coding | A | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | RoHS II | |
| Contact Plating | Gold | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector | ||
Number of Contacts 5 | ||
Mount Type Plug-in | ||
Connector Size M12 | ||
Current 4A | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP67 | ||
Orientation Straight | ||
Series SACC | ||
Coding A | ||
Minimum Operating Temperature -25°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals RoHS II | ||
Contact Plating Gold | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Circular Device connector designed specifically for rear mounting applications. This device connector features a robust, straight M12 design, tailored to meet the needs of various industrial environments while ensuring reliable performance. Crafted with attention to detail, it accommodates a 5 position arrangement that enhances connectivity options without compromising on durability. Its lead free construction aligns with modern standards, making it a sensible choice for environmentally conscious projects. By offering excellent insulation properties and a wide operational temperature range, this connector is adept at handling demanding conditions, ensuring longevity and reliability across a spectrum of applications.
Designed for rear mounting to simplify installation
5 position socket configuration for diverse application compatibility
IP67 rating ensures protection against dust and water ingress
RoHS compliant supporting eco friendly initiatives
Locking nut included for secure mounting
Related links
- Phoenix Contact Circular Connector M12 Connector Female IP67, SACC Series
- Phoenix Contact Industrial Circular Connector M12 Connector Female IP67, SACC Series
- Phoenix Contact Circular Connector M12 Connector Female IP67, SACC-SQ-M12FS-5CON-20-L180
- Phoenix Contact Circular Connector Cable Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Socket IP65 SACC Series
- Phoenix Contact Circular Connector Front Socket IP65 SACC Series
- Phoenix Contact Circular Connector Front M12 Connector Female IP67, SACC Series
- Phoenix Contact Circular Connector Cable Socket IP65 SACC Series
