Phoenix Contact Industrial Power Connector, 5 Contacts, Plug-in, M12 Connector, Socket, Female, IP67, IP65, SACC Series
- RS Stock No.:
- 509-679
- Mfr. Part No.:
- 1027666
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
$26.28
(exc. GST)
$28.91
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $26.28 |
| 10 + | $24.17 |
*price indicative
- RS Stock No.:
- 509-679
- Mfr. Part No.:
- 1027666
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | Industrial Power Connector | |
| Mount Type | Plug-in | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67, IP65 | |
| Series | SACC | |
| Coding | A | |
| Voltage | 60 V | |
| Minimum Operating Temperature | 85°C | |
| Maximum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS, IEC 61076-2-010 | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type Industrial Power Connector | ||
Mount Type Plug-in | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67, IP65 | ||
Series SACC | ||
Coding A | ||
Voltage 60 V | ||
Minimum Operating Temperature 85°C | ||
Maximum Operating Temperature -40°C | ||
Standards/Approvals RoHS, IEC 61076-2-010 | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Circular Connector is designed for reliable rear mounting applications, ensuring a robust and secure connection for a variety of signal and data transmissions. Engineered with a push pull locking mechanism, it integrates effortlessly into systems requiring a high degree of operational efficiency. The universal nature of this connector caters to diverse industrial applications, while its compact size enhances ease of installation in constrained spaces.
Designed to meet industry standards for reliable signal transmission
Facilitates easy installation in challenging locations with minimal effort
Offers high protection ratings to ensure resilience against dust and moisture
Lightweight design enhances handling and installation
Provides peace of mind with clear safety warnings and operational guidelines
Related links
- Phoenix Contact Power Connector M12 Connector Female IP65, SACC Series
- Phoenix Contact Industrial Power Connector M12 Connector Female IP65, SACC Series
- Phoenix Contact Industrial Power Connector M12 Connector Male IP65, SACC Series
- Phoenix Contact Power Connector M12 Connector Female IP65, SACC Series
- Phoenix Contact Power Connector M12 Connector Female IP65, SACC Series
- Phoenix Contact Circular Connector M12 Connector Male IP65, SACC Series
- Phoenix Contact Power Connector M12 Connector Female IP65, SACC Series
- Phoenix Contact Industrial Power Connector M12 Connector Male IP65, SACC Series
