Phoenix Contact Circular Connector, 3 Contacts, Rear, M12 Connector, Socket, Female, IP65, IP67, SACC Series

Unavailable
RS will no longer stock this product.
RS Stock No.:
496-551
Mfr. Part No.:
1411652
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Product Type

Circular Connector

Mount Type

Rear

Connector Size

M12

Current

16A

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP65, IP67

Series

SACC

Voltage

630 V

Coding

S Coded

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

IEC 61076-2-101

Contact Plating

Tin Plated

Contact Material

Copper Zinc Alloy

COO (Country of Origin):
DE
The Phoenix Contact Device Connector Rear Mounting designed for Universal applications. The connector features a flush-type female and is shielded for enhanced protection. It complies with IP67 standards for dust and water resistance.

3 position female

Rear mounting M16 x 1.5

cable length is 0.5 m

Conductor cross section 1.31 mm sq

Related links