Phoenix Contact Circular Connector, 5 Contacts, Cable, M12 Connector, Socket, Female, IP67, SACC Series

Bulk discount available

Subtotal (1 unit)*

$52.73

(exc. GST)

$58.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$52.73
10 +$48.51

*price indicative

RS Stock No.:
496-106
Mfr. Part No.:
1411894
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Circular Connector

Number of Contacts

5

Mount Type

Cable

Connector Size

M12

Current

4A

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

SACC

Orientation

Angled

Coding

A

Voltage

60 V

Minimum Operating Temperature

-40°C

Shell Size

M12

Termination Type

Screw

Housing Material

Die Cast Zinc

Maximum Operating Temperature

85°C

Standards/Approvals

IEC 61076-2-101

Contact Plating

Gold

Contact Material

Copper Zinc Alloy

COO (Country of Origin):
DE
The Phoenix Contact Circular Connector Plug designed for robust and reliable connections in industrial applications. It features a screw connection method, and shielded design for secure data transmission. Made from zinc die-cast, nickel-plated material, this connector ensures durability and protection in demanding environments.

5 positions

Angled M12 socket

IP67 protection

UL 94 HB rating

Related links