Phoenix Contact Connector, 5 Contacts, M12 Connector, Socket, Female, IP67, SACC Series

Bulk discount available

Subtotal (1 unit)*

$25.77

(exc. GST)

$28.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$25.77
10 +$23.70

*price indicative

RS Stock No.:
494-726
Mfr. Part No.:
1531057
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Connector

Number of Contacts

5

Current

4A

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

SACC

Orientation

Angled

Voltage

60 V

Coding

B

Termination Type

Screw

Minimum Operating Temperature

-40°C

Housing Material

Plastic

Maximum Operating Temperature

85°C

Standards/Approvals

cUL Recognised, IEC 61076-2-101, UL Recognised

Contact Plating

Copper, Zinc

Contact Material

Copper Zinc Alloy

COO (Country of Origin):
HU
The Phoenix Contact Data connector designed for reliable connections within a variety of industrial applications. Its angled M12 socket featuring five positions ensures efficient data transfer while maintaining a compact form factor. Constructed with high quality materials, this connector is engineered to withstand the rigours of harsh environments, offering both durability and safety. The innovative screw connection method provides a secure and dependable link for various conductors, making it a trusted choice for professionals.

Screw connection technology allows for versatile conductor compatibility

Compact size facilitates easy integration into tight spaces

IP67 rating guarantees protection against dust and temporary water immersion

Can operate in extreme temperature ranges for versatile application usage

Assembly note for connector pin assignment ensures flexibility in installation

Related links