Phoenix Contact Connector, 7 Contacts, M23 Connector, Socket, Female, IP67, M23 PRO Series

Bulk discount available

Subtotal (1 unit)*

$33.52

(exc. GST)

$36.87

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$33.52
10 +$30.82

*price indicative

RS Stock No.:
494-670
Mfr. Part No.:
1467435
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Connector

Number of Contacts

7

Connector Size

M23

Current

2A

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

M23 PRO

Orientation

Straight

Coding

N

Voltage

30 V

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Housing Material

Gadolinium Zinc Alloy

Standards/Approvals

cUL Recognised, UL Recognised

COO (Country of Origin):
DE
The Phoenix Contact Coupler Connector is a state of the art solution designed to meet the demands of modern automation systems. Combining innovative technology with a robust design, it ensures reliable performance across a wide range of industrial applications. With its straight, shielded configuration, this connector is ideal for environments requiring secure connections and efficient data transfer. Engineered for compatibility with both standard and ONECLICK fast locking systems, it simplifies installation while maintaining high standards of safety and functionality. This connector is not just about connectivity, it also prioritises ease of use, making it suitable for both seasoned professionals and newcomers in electrical engineering.

Constructed using lead free materials in accordance with RoHS II

Durable housing material that ensures long lasting performance

Provides extensive environmental protections including IP66 and IP68 ratings

Supports a wide ambient temperature range for versatile application

Offers reliable insulation and protection against electrical surges

Related links