Phoenix Contact Connector, 17 Contacts, Cable, M23 Connector, Socket, Female, IP67, M23 PRO Series
- RS Stock No.:
- 493-507
- Mfr. Part No.:
- 1467463
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
$36.39
(exc. GST)
$40.03
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $36.39 |
| 10 + | $33.48 |
*price indicative
- RS Stock No.:
- 493-507
- Mfr. Part No.:
- 1467463
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 17 | |
| Product Type | Connector | |
| Mount Type | Cable | |
| Current | 8A | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Series | M23 PRO | |
| Coding | N | |
| Voltage | 125 V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Shell Size | M23 | |
| Housing Material | Gadolinium Zinc Alloy | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | cUL Recognised, UL Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 17 | ||
Product Type Connector | ||
Mount Type Cable | ||
Current 8A | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Orientation Straight | ||
Series M23 PRO | ||
Coding N | ||
Voltage 125 V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Shell Size M23 | ||
Housing Material Gadolinium Zinc Alloy | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals cUL Recognised, UL Recognised | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector embodies reliability and efficiency in modern electrical engineering. Designed for the M23 PRO series, it features a robust straight configuration and shielded design, making it ideal for varied applications where performance is paramount. With a total of 17 positions, this connector ensures seamless connections in diverse environments, catering to both standard requirements and ONECLICK fast locking systems. Built for durability, it operates effectively across a wide temperature range, ensuring that users can depend on its functionality even in challenging conditions.
Designed with a modern aesthetic for user convenience
Endures a broad operational temperature range for versatility
Provides stringent protection against environmental influences
Complies with EU RoHS requirements for sustainable use
Enables reliable electrical connections with minimal maintenance
Facilitates straightforward installation for electricians
Related links
- Phoenix Contact Circular Connector Front Mount Socket IP67, M23 PRO Series
- Phoenix Contact Connector Thread Mount Socket IP67, M23 PRO Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, M23 PRO Series
- Phoenix Contact Connector M23 Connector Female M23 PRO Series
- Phoenix Contact Connector M23 Connector Female M23 PRO Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, M23 PRO Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, M23 PRO Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, M23 PRO Series
