- RS Stock No.:
- 491-459
- Mfr. Part No.:
- JC2A25-24P
- Brand:
- ITT Cannon
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 491-459
- Mfr. Part No.:
- JC2A25-24P
- Brand:
- ITT Cannon
Technical data sheets
Legislation and Compliance
Product Details
JC2A Panel Mount Receptacle
ITT JC Range - Metal
Designed in accordance with Japanese Industry Standard JIS-C-5432, the JC connector is rugged, lightweight and suitable for general purpose applications such as:
Broadcast equipment
Test and measurement equipment
Medical equipment
General industrial machinery
Vending machines
Available in 2 shell sizes and 4 contact arrangements
All have thread coupling and key way polarisation to prevent misalignment when mating
Test and measurement equipment
Medical equipment
General industrial machinery
Vending machines
Available in 2 shell sizes and 4 contact arrangements
All have thread coupling and key way polarisation to prevent misalignment when mating
Specifications
Attribute | Value |
---|---|
Number of Contacts | 24 |
Mounting Type | Panel Mount |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Solder |
Current Rating | 5.0A |
Body Orientation | Straight |
Series | JC |
Voltage Rating | 250 V ac |
Shell Size | 25 |
Mating Type | Screw On |
Housing Material | Aluminium |
Contact Plating | Silver |
Contact Material | Copper |