Phoenix Contact Circular Connector, 5 Contacts, Plug-in, M12 Connector, Socket, Female, IP65, IP67, SACC Series
- RS Stock No.:
- 488-343
- Mfr. Part No.:
- 1441655
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
$27.26
(exc. GST)
$29.99
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $27.26 |
| 10 + | $25.09 |
*price indicative
- RS Stock No.:
- 488-343
- Mfr. Part No.:
- 1441655
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | Circular Connector | |
| Mount Type | Plug-in | |
| Current | 4A | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP65, IP67 | |
| Orientation | Straight | |
| Series | SACC | |
| Voltage | 60 V | |
| Coding | A | |
| Minimum Operating Temperature | -40°C | |
| Shell Size | M12 | |
| Termination Type | Crimp | |
| Housing Material | Die Cast Zinc | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | cUL Recognised, cULus Recognised, IEC 61076-2-101, UL Recognised | |
| Contact Plating | Nickel Gold Alloy | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type Circular Connector | ||
Mount Type Plug-in | ||
Current 4A | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP67 | ||
Orientation Straight | ||
Series SACC | ||
Voltage 60 V | ||
Coding A | ||
Minimum Operating Temperature -40°C | ||
Shell Size M12 | ||
Termination Type Crimp | ||
Housing Material Die Cast Zinc | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals cUL Recognised, cULus Recognised, IEC 61076-2-101, UL Recognised | ||
Contact Plating Nickel Gold Alloy | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector is designed for front mounting applications and offers a robust solution for connecting electrical devices. With its M12 coding and 5 position socket configuration, it ensures reliable signal transmission and is suitable for various industrial environments. The connector features a square flange design, allowing for easy installation and secure mounting. It is built with high quality materials, including a zinc die cast grip body, ensuring durability in demanding conditions.
Provides a secure and easy installation with its square flange design
Rated for high surge voltage improving performance in dynamic environments
Sealed on the litz wire side to prevent moisture ingress
Complies with EU RoHS which ensuring environmental safety
Related links
- Phoenix Contact Circular Connector M12 Connector Female IP67, SACC Series
- Phoenix Contact Industrial Circular Connector M12 Connector Female IP67, SACC Series
- Phoenix Contact Circular Connector M12 Connector Female IP67, SACC-SQ-M12FS-5CON-20-L180
- Phoenix Contact Circular Connector Cable Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Socket IP65 SACC Series
- Phoenix Contact Circular Connector Front Socket IP65 SACC Series
- Phoenix Contact Circular Connector Front M12 Connector Female IP67, SACC Series
- Phoenix Contact Circular Connector Cable Socket IP65 SACC Series
