Phoenix Contact Connector, 12 Contacts, M23 Connector, Socket, Female, IP67, M23 PRO Series
- RS Stock No.:
- 488-213
- Mfr. Part No.:
- 1467146
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
$33.03
(exc. GST)
$36.33
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $33.03 |
| 10 + | $30.38 |
*price indicative
- RS Stock No.:
- 488-213
- Mfr. Part No.:
- 1467146
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Product Type | Connector | |
| Current | 8A | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | M23 PRO | |
| Orientation | Straight | |
| Coding | N | |
| Voltage | 150 V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Housing Material | Gadolinium Zinc Alloy | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | cUL Recognised, DIN EN 60 204/11.98, DIN EN 60512-9-2, DIN EN ISO 13732-1:2008-12, RoHS II, UL Recognised, VDE 0100/1.97 | |
| Contact Plating | Nickel Gold Alloy | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Product Type Connector | ||
Current 8A | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series M23 PRO | ||
Orientation Straight | ||
Coding N | ||
Voltage 150 V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Housing Material Gadolinium Zinc Alloy | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals cUL Recognised, DIN EN 60 204/11.98, DIN EN 60512-9-2, DIN EN ISO 13732-1:2008-12, RoHS II, UL Recognised, VDE 0100/1.97 | ||
Contact Plating Nickel Gold Alloy | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector is designed to provide reliable and efficient connectivity for various applications. With its advanced design focused on ease of use and safety, this connector ensures that electrical connections are made seamlessly. It features a robust construction that includes a shielded design suitable for standard and ONECLICK fast locking systems. This product is ideal for situations where durability and reliability in harsh environments are essential, making it perfect for industrial automation, control cabinets, and other demanding settings.
Easy cable assembly to streamline installation efforts
Constructed with materials that comply with rigorous industry standards
Lead free construction adheres to RoHS II regulations
IP66 and IP68 ratings indicate superior protection against moisture and dust
Supports a wide range of cable diameters for versatility in application
Suitable for a variety of industries including automation and electrical device engineering
Related links
- Phoenix Contact Connector M23 Connector Male M23 PRO Series
- Phoenix Contact Circular Connector Front Socket IP67, M23 PRO Series
- Phoenix Contact Connector Cable Socket IP66 IP69K, M23 PRO Series
- Phoenix Contact Connector M23 Connector Female K12 Series
- Phoenix Contact Connector M23 Connector Female M23 PRO Series
- Phoenix Contact Connector M23 Connector Socket IP67, K12 Series
- Phoenix Contact Connector Screw Socket IP67, CA Series
- Phoenix Contact Connector Cable Socket IP67, RF Series
