Phoenix Contact Circular Connector, 5 Contacts, Rear, M12 Connector, Plug, Male, IP65, IP67, SACC Series
- RS Stock No.:
- 488-022
- Mfr. Part No.:
- 1552324
- Brand:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 pack of 20 units)*
$689.38
(exc. GST)
$758.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $689.38 | $34.469 |
*price indicative
- RS Stock No.:
- 488-022
- Mfr. Part No.:
- 1552324
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector | |
| Number of Contacts | 5 | |
| Mount Type | Rear | |
| Current | 4A | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP65, IP67 | |
| Series | SACC | |
| Orientation | Straight | |
| Coding | B | |
| Voltage | 60 V | |
| Shell Size | 12 mm | |
| Termination Type | Solder Pin | |
| Minimum Operating Temperature | -40°C | |
| Housing Material | Copper Zinc Alloy | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | cULus, IEC 61076-2-101, UL | |
| Contact Plating | Gold | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector | ||
Number of Contacts 5 | ||
Mount Type Rear | ||
Current 4A | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
Orientation Straight | ||
Coding B | ||
Voltage 60 V | ||
Shell Size 12 mm | ||
Termination Type Solder Pin | ||
Minimum Operating Temperature -40°C | ||
Housing Material Copper Zinc Alloy | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals cULus, IEC 61076-2-101, UL | ||
Contact Plating Gold | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector is specifically designed for rear mounting applications, delivering reliable connectivity with its five position configuration. Enhanced with M12 SPEEDCON technology, it facilitates swift and secure connections, ensuring minimal downtime. The robust construction of the connector guarantees durability in harsh environmental conditions, making it an Ideal choice for various industrial applications. It is compliant with RoHS II guidelines, promoting eco friendly use without compromising on performance. Designed for easy installation, the connectors user friendly features simplify the assembly process, providing a seamless experience for users.
Incorporates solder pin connections for secure and stable performance
Constructed with materials that resist flammability enhancing safety
Compatible across various applications which ensuring versatility
Designed for optimal thermal performance across a wide temperature range
Simplifies PCB assembly with A One piece design reducing component count
Related links
- Phoenix Contact Circular Connector Rear Plug IP65 SACC Series
- Phoenix Contact Power Connector Rear Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Plug IP67, SACC Series
- Phoenix Contact Circular Connector Rear Plug SACC Series
- Phoenix Contact Circular Connector Rear Plug IP67, SACC Series
- Phoenix Contact Circular Connector Rear Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Plug IP65 SACC Series
