- RS Stock No.:
- 468-706
- Mfr. Part No.:
- 09-3111-71-04
- Brand:
- Binder
Discontinued product
- RS Stock No.:
- 468-706
- Mfr. Part No.:
- 09-3111-71-04
- Brand:
- Binder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Male Receptacle for Sensor Tubes
Suitable for use with sensor tube diameter 3.75mm, H7
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Binder - M5
Cordsets with M5x0.5 threaded locking connectors
Cable length 2m
Threaded nut immune to vibration
Available with 3 or 4 contacts
Cable length 2m
Threaded nut immune to vibration
Available with 3 or 4 contacts
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Connector Size | Miniature |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 1.0A |
Series | 707 |
Body Orientation | Straight |
Voltage Rating | 60 V |
Mating Type | Screw On |
Shell Size | 4 |
Housing Material | Polymer |
Contact Plating | Gold |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +80°C |
Contact Material | Brass |