Phoenix Contact Circular Connector, 4 Contacts, Angle, M12 Connector, Plug, Male, IP67, SACC Series
- RS Stock No.:
- 281-093
- Mfr. Part No.:
- 1408990
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$48.99
(exc. GST)
$53.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $48.99 |
| 10 + | $45.06 |
*price indicative
- RS Stock No.:
- 281-093
- Mfr. Part No.:
- 1408990
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector | |
| Number of Contacts | 4 | |
| Mount Type | Angle | |
| Current | 8A | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | SACC | |
| Voltage | 250V | |
| Coding | A | |
| Mating Type | Screw | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Shell Size | M12 | |
| Housing Material | Polyamide | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | cUL Recognised, EAC, UL Recognised | |
| Contact Plating | Nickel Gold Alloy | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector | ||
Number of Contacts 4 | ||
Mount Type Angle | ||
Current 8A | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series SACC | ||
Voltage 250V | ||
Coding A | ||
Mating Type Screw | ||
Termination Type Screw | ||
Minimum Operating Temperature -40°C | ||
Shell Size M12 | ||
Housing Material Polyamide | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals cUL Recognised, EAC, UL Recognised | ||
Contact Plating Nickel Gold Alloy | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Power connector is designed to deliver reliable connections for power supply applications. With a robust construction and a degree of protection that ensures durability in the field, it's an ideal choice for various industrial environments. The product features a proven screw connection technology that accommodates a wide range of conductor types, promoting ease of installation while maintaining secure connections.
Flammability rating according to UL 94 V0 adds an extra layer of safety
Assembly notes ensure correct installation and optimal performance
Easily identifiable pin assignment simplifies wiring processes
Related links
- Phoenix Contact Circular Connector Angle Plug Male/Female SACC Series
- Phoenix Contact Circular Connector Angle Socket IP67, SACC Series
- Phoenix Contact Circular Connector Rear Plug IP67, SACC Series
- Phoenix Contact Circular Connector Cable Plug IP67, SACC Series
- Phoenix Contact Circular Connector M12 Connector Male SACC Series
- Phoenix Contact Circular Connector Panel Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Front Plug IP67, SACC Series
- Phoenix Contact Circular Connector Front M12 Connector Male SACC Series
