Phoenix Contact Circular Connector, 5 Contacts, Front, Front, M12 Connector, Socket, Female, IP65, IP67, SACC Series
- RS Stock No.:
- 280-973
- Mfr. Part No.:
- 1415292
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
$42.26
(exc. GST)
$46.49
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $42.26 |
| 10 + | $38.87 |
*price indicative
- RS Stock No.:
- 280-973
- Mfr. Part No.:
- 1415292
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector | |
| Number of Contacts | 5 | |
| Mount Type | Front, Front | |
| Connector Size | M12 | |
| Current | 16A | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP65, IP67 | |
| Series | SACC | |
| Orientation | Straight | |
| Coding | K Coded | |
| Voltage | 630V | |
| Minimum Operating Temperature | -40°C | |
| Shell Size | M12 | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Housing Material | Die Cast Zinc | |
| Standards/Approvals | cULus, RoHS | |
| Contact Plating | Gold | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector | ||
Number of Contacts 5 | ||
Mount Type Front, Front | ||
Connector Size M12 | ||
Current 16A | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
Orientation Straight | ||
Coding K Coded | ||
Voltage 630V | ||
Minimum Operating Temperature -40°C | ||
Shell Size M12 | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Housing Material Die Cast Zinc | ||
Standards/Approvals cULus, RoHS | ||
Contact Plating Gold | ||
Contact Material Copper Zinc Alloy | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Device connector front mounting offers a robust and reliable solution for high-power transmission in compact applications. Designed with a 5-position socket and M12 standard coding, it ensures a secure fit and effortless installation, even in constrained environments.
Preassembled litz wires facilitate immediate operational readiness
Customisable options for specific assembly needs and wire lengths
Sealed litz wire side ensures excellent leak tightness
Optional EMC nut connection improves transmission safety
Related links
- Phoenix Contact Circular Connector Front M12 Connector Female IP67, SACC Series
- Phoenix Contact Circular Connector M8 Connector Female IP67, SACC Series
- Phoenix Contact Circular Connector Front Socket IP65 SACC Series
- Phoenix Contact Circular Connector M12 Connector Female IP67, SACC Series
- Phoenix Contact Circular Connector Cable Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Socket IP65 SACC Series
- Phoenix Contact Circular Connector Front M12 Connector Female IP67, SACC Series
- Phoenix Contact Circular Connector M12 Connector Female IP67, SACC Series
