Lumberg Automation Industrial Circular Connectors, 5 Contacts, Cable, M12 Connector, Socket, Female, IP65, IP67, RKC
- RS Stock No.:
- 145-971
- Mfr. Part No.:
- 11220 RKC 5/7
- Brand:
- Lumberg Automation
Bulk discount available
Subtotal (1 unit)**
$33.41
(exc. GST)
$36.75
(inc. GST)
On back order for despatch 06/04/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 9 | $33.41 |
10 + | $30.73 |
**price indicative
- RS Stock No.:
- 145-971
- Mfr. Part No.:
- 11220 RKC 5/7
- Brand:
- Lumberg Automation
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Lumberg Automation | |
Number of Contacts | 5 | |
Mounting Type | Cable | |
Connector Size | M12 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Termination Method | Screw | |
IP Rating | IP65, IP67 | |
Current Rating | 4A | |
Series | RKC | |
Body Orientation | Straight | |
Voltage Rating | 1.5 kV | |
Coding | A | |
Housing Material | Plastic | |
Shielded/Unshielded | Unshielded | |
Contact Plating | Nickel | |
Minimum Operating Temperature | -25°C | |
Contact Material | CuZn | |
Outer Diameter | 4 → 6mm | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Lumberg Automation | ||
Number of Contacts 5 | ||
Mounting Type Cable | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Screw | ||
IP Rating IP65, IP67 | ||
Current Rating 4A | ||
Series RKC | ||
Body Orientation Straight | ||
Voltage Rating 1.5 kV | ||
Coding A | ||
Housing Material Plastic | ||
Shielded/Unshielded Unshielded | ||
Contact Plating Nickel | ||
Minimum Operating Temperature -25°C | ||
Contact Material CuZn | ||
Outer Diameter 4 → 6mm | ||
Maximum Operating Temperature +85°C | ||
Related links
- Lumberg Automation Industrial Circular Connectors Cable Socket IP65 RKC
- Lumberg Automation Industrial Circular Connectors Cable Socket IP65 RKC
- Lumberg Automation Industrial Circular Connectors Cable Socket IP65 RKC
- Lumberg Automation Industrial Circular Connectors Cable Mount Plug IP65 RSC
- Lumberg Automation Industrial Circular Connectors Cable Socket...
- Lumberg Automation Industrial Circular Connectors Cable Socket...
- Lumberg Automation Connector M12 Connector Female IP67, RKC Series
- Lumberg Automation Industrial Circular Connectors Solder Mount...