RS PRO Industrial Circular Connectors, 4 Contacts, Cable, M8 Connector, Plug, Female, IP67
- RS Stock No.:
- 134-192
- Brand:
- RS PRO
Subtotal (1 unit)**
$33.95
(exc. GST)
$37.35
(inc. GST)
42 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $33.95 |
**price indicative
- RS Stock No.:
- 134-192
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Number of Contacts | 4 | |
Mounting Type | Cable | |
Connector Size | M8 | |
Plug/Socket | Plug | |
Contact Gender | Female | |
Termination Method | Screw | |
IP Rating | IP67 | |
Current Rating | 3A | |
Body Orientation | Straight | |
Coding | A | |
Voltage Rating | 60 V AC/DC | |
Mating Type | Threaded | |
Housing Material | Brass | |
Contact Plating | Gold | |
Shielded/Unshielded | Shielded | |
Contact Material | Phosphor Copper | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +80°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Number of Contacts 4 | ||
Mounting Type Cable | ||
Connector Size M8 | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
Termination Method Screw | ||
IP Rating IP67 | ||
Current Rating 3A | ||
Body Orientation Straight | ||
Coding A | ||
Voltage Rating 60 V AC/DC | ||
Mating Type Threaded | ||
Housing Material Brass | ||
Contact Plating Gold | ||
Shielded/Unshielded Shielded | ||
Contact Material Phosphor Copper | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +80°C | ||
Related links
- RS PRO Industrial Circular Connectors Cable Plug IP67
- Lumberg Automation Industrial Circular Connectors Cable Plug IP65 M12 IDC
- Lumberg Automation Industrial Circular Connectors Cable Socket IP65 M12 IDC
- RS PRO Circular Connector Cable Mount Plug IP67
- SICK Circular Connector Cable Mount Plug IP67
- TE Connectivity Circular Connector Cable Mount Plug IP67
- Murrelektronik Circular Connector Cable Mount Plug IP67, 7000 Series
- binder Circular Connector Cable Mount Plug IP67, 768 Series