RS PRO Industrial Circular Connectors, 5 Contacts, Cable, M12 Connector, Plug, Male, IP67
- RS Stock No.:
- 124-621
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
$19.85
(exc. GST)
$21.83
(inc. GST)
On back order for despatch 25/11/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 - 9 | $19.85 |
10 - 24 | $18.26 |
25 + | $16.46 |
**price indicative
- RS Stock No.:
- 124-621
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Number of Contacts | 5 | |
Mounting Type | Cable | |
Connector Size | M12 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Termination Method | Screw | |
IP Rating | IP67 | |
Current Rating | 4A | |
Body Orientation | Straight | |
Coding | A | |
Voltage Rating | 250 V AC/DC | |
Mating Type | Threaded | |
Housing Material | PA 66 | |
Contact Plating | Gold | |
Shielded/Unshielded | Unshielded | |
Minimum Operating Temperature | -25°C | |
Contact Material | Brass | |
Maximum Operating Temperature | +80°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Number of Contacts 5 | ||
Mounting Type Cable | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Screw | ||
IP Rating IP67 | ||
Current Rating 4A | ||
Body Orientation Straight | ||
Coding A | ||
Voltage Rating 250 V AC/DC | ||
Mating Type Threaded | ||
Housing Material PA 66 | ||
Contact Plating Gold | ||
Shielded/Unshielded Unshielded | ||
Minimum Operating Temperature -25°C | ||
Contact Material Brass | ||
Maximum Operating Temperature +80°C | ||
Related links
- RS PRO Industrial Circular Connectors Cable Plug IP67
- RS PRO Industrial Circular Connectors Cable Plug IP67
- RS PRO Industrial Circular Connectors M12 Connector Male to Male, IP67
- RS PRO Industrial Circular Connectors Cable Plug IP67
- RS PRO Industrial Circular Connectors Cable Plug IP67
- RS PRO Industrial Circular Connectors M12 Connector Male to Female, IP67
- RS PRO Industrial Circular Connectors Panel Mount Plug and Socket IP67
- Lumberg Automation Industrial Circular Connectors Cable Plug IP67, M12 Crimp Rail