Murrelektronik Circular Connector, 8 Contacts, Bulkhead Mount, M12 Connector, Socket, Female, IP67, 7000 Series
- RS Stock No.:
- 916-3318
- Mfr. Part No.:
- 7000-15701-0000000
- Brand:
- Murrelektronik Limited
Discontinued product
- RS Stock No.:
- 916-3318
- Mfr. Part No.:
- 7000-15701-0000000
- Brand:
- Murrelektronik Limited
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
M12 Connector, Y Coded
MURR Elekronik Sensor - Actuator Cable Assemblies and Connectors
A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, fieldbus connector cable assemblies, couplers and tooling from MURR Elektronik.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Bulkhead Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 6.0A |
Series | 7000 |
Body Orientation | Straight |
Voltage Rating | 30.0 V |
Mating Type | Quick Connect |
Maximum Operating Temperature | 85.0°C |
Minimum Operating Temperature | -40.0°C |