Amphenol Industrial Circular Connector, 12 Contacts, Cable Mount, Miniature Connector, Socket, Female, 165 Series
- RS Stock No.:
- 875-1349
- Mfr. Part No.:
- 165-10
- Brand:
- Amphenol Industrial
Discontinued product
- RS Stock No.:
- 875-1349
- Mfr. Part No.:
- 165-10
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
Amphenol® 165 Series Plugs
From Amphenol®, the 165 Series of military grade plug connectors are ideal for applications that demand a lightweight connector that meets MIL-C-5015 requirements.
Approximately ⅓ of the size and weight of standard MIL-C-5015 connectors
Quick, positive, bayonet coupling
O-ring seals in both plugs and receptacles make connectors pressure proof and water protected when mated
Meets pressure seal requirements of MIL-C-5015, Class C construction
UL approved recognition file E115497
Quick, positive, bayonet coupling
O-ring seals in both plugs and receptacles make connectors pressure proof and water protected when mated
Meets pressure seal requirements of MIL-C-5015, Class C construction
UL approved recognition file E115497
Amphenol® 165 Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
Current Rating | 7.5A |
Series | 165 |
Body Orientation | Straight |
Voltage Rating | 500.0 V |
Mating Type | Bayonet |
Housing Material | Aluminium |
Contact Plating | Gold over Nickel |
Contact Material | Copper |