Phoenix Contact Circular Connector, 12 Contacts, Flange Mount, M23 Connector, Female, IP67, RF Series
- RS Stock No.:
- 803-7025
- Mfr. Part No.:
- 1607844
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 803-7025
- Mfr. Part No.:
- 1607844
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
RF Series Panel Mount Plug and Socket
Phoenix Contact RF series panel mount plugs and sockets feature a screw coupling mechanism which incorporates a gasket, sealing the connectors to IP67 when mated and locked together. The panel mount connectors are front mounted and feature a crimp connection for the contacts (Contacts must be ordered separately).
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Mounting Type | Flange Mount |
Connector Size | M23 |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP67 |
Current Rating | 8.0A |
Body Orientation | Straight |
Series | RF |
Coding | N |
Voltage Rating | 150 V |
Mating Type | Screw Lock |
Housing Material | Copper |