- RS Stock No.:
- 790-5034
- Mfr. Part No.:
- HR10A-10TPA-12S(73)
- Brand:
- Hirose
Discontinued product
Alternative
Hirose Circular Connector, 20 Contacts, Cable Mount, Miniature Connector, Plug, Male, HR10 Series
$64.27
Each
RS Stock No.: 764-4997
- RS Stock No.:
- 790-5034
- Mfr. Part No.:
- HR10A-10TPA-12S(73)
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
HIROSE Threaded HR10A
Low-cost, compact multipole connectors with knurled threaded locking collars.
Features and Benefits
Miniature, light weight, high density connectors
Polarization allows blind mating
Solder buckets contacts, no tooling required
Polarization allows blind mating
Solder buckets contacts, no tooling required
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Mounting Type | Cable Mount |
Connector Size | Micro |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Solder |
Current Rating | 2A |
Body Orientation | Straight |
Series | HR10 |
Voltage Rating | 100 V ac |
Mating Type | Push-Pull |
Shell Size | 10mm |
Housing Material | Brass, Zinc Alloy |
Contact Plating | Silver |
Contact Material | Phosphor Bronze |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |