- RS Stock No.:
- 765-9864
- Mfr. Part No.:
- PXM6010/02S/ST/0507/SN
- Brand:
- Bulgin
Discontinued product
- RS Stock No.:
- 765-9864
- Mfr. Part No.:
- PXM6010/02S/ST/0507/SN
- Brand:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Bulgin Buccaneer, 6000 Series Flex Cable Connectors, Metal
Bulgin Buccaneer, 6000 series flex cable connectors are robust waterproof harsh environment circular connectors suitable for a wide range of dust and water borne environments, with a durable nickel plated brass construction offering EMI protection and scoop proof connector contacts. These Bulgin Buccaneer metal bodied, flex cable circular connectors are suitable for signal and power applications and feature a push-pull secure, instant latching mechanism. Suitable for a wide range of harsh environment connector applications, such as industrial automation or food processing. One of the unique features of this range of connectors is that they are fully interchangable with the Bulgin Buccaneer 6000 series plastic circular connectors. These circular connectors mate with In-line flex connectors: PXM6011 or panel-chassis mounting connector versions: PXM6012.
Mates with In-Line Flex or Panel
Mounting versions PXM6011 and PXM6012
Push-pull locking ring with 30° twist locking
Leading earth on 3 pole connectors
Nickel plated brass contacts
2 and 3 pole screw terminals have contacts fitted, all others need to be ordered separately
IP66, 68 and 69K rated when mated
Mounting versions PXM6011 and PXM6012
Push-pull locking ring with 30° twist locking
Leading earth on 3 pole connectors
Nickel plated brass contacts
2 and 3 pole screw terminals have contacts fitted, all others need to be ordered separately
IP66, 68 and 69K rated when mated
Note
Approvals
UL1977, IEC 61984:2009, CSA C22.2 No.182.3-M1987 (R2009), CCC GB/T11918 and GB/T11919
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Mounting Type | Cable Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Screw |
IP Rating | IP66, IP68, IP69K |
Current Rating | 16A |
Body Orientation | Straight |
Series | Buccaneer 6000 |
Voltage Rating | 277 V ac/dc |
Mating Type | Push-Pull |
Housing Material | Brass |
Contact Plating | Nickel |
Strain Relief | Yes |
Maximum Operating Temperature | +120°C |
Contact Material | Brass |
Minimum Operating Temperature | -40°C |