Brad from Molex Connector, 3 Contacts, Cable Mount, M12 Connector, Plug and Socket, Male and Female Contacts, IP67
- RS Stock No.:
- 751-9148
- Mfr. Part No.:
- 1200090100
- Brand:
- Brad
Discontinued product
- RS Stock No.:
- 751-9148
- Mfr. Part No.:
- 1200090100
- Brand:
- Brad
Legislation and Compliance
Product Details
Brad® Micro-Change® M12 A-Code Solid Body Splitter with LEDs
Brad® Micro-Change® M12 A-Code solid body splitter with a 1 male to 2 female connector configuration and LED indication. This Brad® Micro-Change® M12 solid body splitter enables the user to combine (2) 3 conductor cables into a 5 conductor cable.
Enables the connection of two I/O devices to a port on dual wired distribution boxes
LED indication
PUR connector body and contact carrier
Gold plated copper alloy contacts
IP67, NEMA 6 rating
LED indication
PUR connector body and contact carrier
Gold plated copper alloy contacts
IP67, NEMA 6 rating
BRAD - M12
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug, Socket |
Contact Gender | Female, Male |
IP Rating | IP67 |
Current Rating | 4.0A |
Body Orientation | Straight |
Voltage Rating | 30 V |
Housing Material | Polymer |
Contact Plating | Gold over Nickel |
Contact Material | Copper |